This connector features 34 bronze contacts with gold plating, housed in a black plastic body. It has a right angle orientation and a pitch of 2.54mm. The connector is available in bulk packaging with 100 pieces per package. It is not radiation hardened and is not RoHS compliant.
Amphenol 90304-134 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 8.25mm |
| Housing Color | Black |
| Length | 86.36mm |
| Number of Contacts | 34 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.