
30-position, 2-row, 2mm pitch wire housing for crimp termination. This straight, cable mount receptacle features female socket contacts and a 2A current rating, with a DC rated voltage of 200V. Operating temperature range is -40°C to 105°C. The black housing measures 30.4mm in length, 4.1mm in width, and 7mm in depth. Lead-free and RoHS compliant.
Amphenol 90311-030LF technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 7mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek |
| Termination | Crimp |
| DC Rated Voltage | 200V |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 90311-030LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.