The Amphenol 90312-006LF is a 6-position female socket wire housing with a black housing color and 2mm pitch. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The housing is made of a material suitable for crimp termination and is packaged in bulk quantities of 1000. This wire housing is RoHS compliant and is part of the Minitek MezzSelect Basics+ series.
Sign in to ask questions about the Amphenol 90312-006LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 90312-006LF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 7.1mm |
| Gender | Female |
| Housing Color | Black |
| Length | 12.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 90312-006LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.