
This 12-contact socket strip features a straight body orientation and a terminal pitch of 2.54mm. It is designed for through-hole mounting and has a product length of 30.35mm, a product depth of 5.08mm, and a product height of 8.25mm. The socket strip is suitable for use in memory card sockets, specifically for SD and microSD applications.
Sign in to ask questions about the Amphenol 90332-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 90332-002 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 30.35 |
| Product Depth (mm) | 5.08 |
| Product Height (mm) | 8.25 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 90332-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.