This LC, SC, ST duplex fiber optic connector features a stainless steel body with ceramic components, packaged in bulk. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The connector is available in duplex mode and has a straight orientation, with a black color and SMA package.
Checking distributor stock and pricing after the page loads.
| Body Material | Stainless Steel, Ceramic |
| Package/Case | SMA |
| Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 905/906 |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
