
This SMA multimode fiber optic connector features a metal body and is designed for cable mounting with a straight orientation. Operating temperatures range from -40°C to 85°C. The connector is packaged in bulk and terminated with a crimp connection.
Amphenol 905-150-5001 technical specifications.
| Body Material | Metal |
| Package/Case | SMA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
