Amphenol 905-150-5003 technical specifications.
| Body Material | Metal |
| Package/Case | SMA |
| Mode | Multimode |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 905-150-5003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
