
Fiber Optic SMA Connector, 100/140um, Multi Mode, Simplex
Amphenol 905-400-5007 technical specifications.
| Package/Case | SMA |
| Insertion Loss | 0.8dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 905 |
| Simplex/Duplex | Simplex |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
