This 8-contact female through-hole connector features a commercial reliability rating and a gold flash with palladium/nickel barrier contact finish. It has a termination type of solder and a mounting style of straight. The connector is rated for a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It has a rated current of 1A and a plating thickness of 5 microns.
Sign in to ask questions about the Amphenol 90598-001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 90598-001LF technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Plating Thickness | 5u |
| Contact Finish Termination | Gold Flash (Au) - with Palladium/Nickel (Pd/Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 90598-001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.