
Modular Ethernet connector, RJ11 type, featuring 8 positions and 8 loaded contacts within a single row. This straight, through-hole mounted female connector offers a 2.54mm pitch and is designed for solder termination. Constructed with a copper alloy contact material and gold plating, it operates within a temperature range of -40°C to 70°C and boasts a maximum voltage rating of 1kV AC. The unshielded, black housing is RoHS compliant.
Amphenol 90598-003LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 16.38mm |
| Direction | User Selectable |
| Gender | Female |
| Housing Color | Black |
| Length | 17.78mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 90598 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.