
This 8-position RJ11 modular and Ethernet connector features a user-selectable direction and is designed for through-hole mounting. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The connector is rated for a maximum voltage of 1kV AC and is available in a packaging quantity of 36 units per rail or tube. It has a pitch of 2.54mm and is terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 90598-006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 16.38mm |
| Direction | User Selectable |
| Housing Color | Black |
| Length | 17.78mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 90598 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 90598-006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
