Modular RJ11 connector, straight, unshielded, featuring 8 positions and 8 loaded contacts with a 2.54mm pitch. This female, through-hole mount component offers a solder termination with copper alloy contacts plated in palladium nickel, gold, and GXT. It operates within a temperature range of -40°C to 70°C and supports a maximum AC voltage rating of 1kV. The connector has a straight orientation, a single port, and a black housing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 90598-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Palladium Nickel, Gold, GXT |
| Depth | 16.38mm |
| Direction | User Selectable |
| Gender | Female |
| Housing Color | Black |
| Length | 17.78mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 90598 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 90598-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.