This 8-contact modular jack features a straight body orientation and is designed for through-hole mounting. It has a terminal pitch of 2.54mm and a termination method of solder. The jack is rated for a maximum current of 1A per contact and a maximum voltage of 1000VDC or 1000VAC. It is categorized as a Cat 3 component and does not have integrated magnetics.
Checking distributor stock and pricing after the page loads.
Amphenol 90598-103 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Category Number | Cat 3 |
| Integrated Magnetics | No |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 1000VDC|1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.