
This SMA multimode fiber optic connector features a stainless steel body and is designed for use in environments with operating temperatures between -40°C and 85°C. The connector is packaged in bulk and has a crimp termination. It is not radiation hardened and is not compliant with RoHS regulations.
Amphenol 906-122-5000 technical specifications.
| Body Material | Metal, Stainless Steel |
| Package/Case | SMA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 906-122 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
