
This SMA multimode fiber optic connector features a steel construction and is designed for operation between -40°C and 85°C. It is suitable for cable mounting with a straight orientation and is terminated via crimp. The connector is available in bulk packaging and is not radiation hardened or RoHS compliant.
Amphenol 906-122-5004 technical specifications.
| Package/Case | SMA |
| Material | Steel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
