Conn SMA Multimode Simplex PL Crimp ST Cable Mount <0.3dB
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Gender | Male |
| Mode | Multimode |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |