This connector features 10 bronze contacts with gold plating, a black housing, and a maximum operating temperature of 125°C. It is available in bulk packaging and is compliant with RoHS regulations. The connector has a depth of 2.41mm and a length of 25.4mm, with a pitch of 2.54mm. It can withstand a maximum voltage rating of 1.5kV and operates between -65°C and 125°C.
Amphenol 90726-110HLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.