
RF MMCX connector, female, board mount, straight orientation, with solder termination. Features a 50 Ohm impedance and operates from 0 to 6 GHz, with a maximum frequency of 6 GHz. Constructed with a brass body and copper center contact, both plated in gold. Dielectric material is PTFE, and insulation is polymer. Offers 500 mating cycles and a wide operating temperature range of -65°C to 155°C.
Amphenol 908-22100 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 3.51mm |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polymer |
| Length | 4.47mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Mount | Edge, Board, Through Hole |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MicroMate™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 908-22100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
