
RF MMCX connector, straight orientation, male gender, board mount, surface mount terminal with guide pin. Features a 50 Ohm impedance, operating frequency up to 6 GHz, and 500 mating cycles. Constructed with copper, polymer, and brass body materials, plated in gold. Center contact is copper with gold plating. Dielectric and insulation material is polymer. Operating temperature range from -40°C to 155°C. RoHS compliant.
Amphenol 908-22101 technical specifications.
| Body Material | Copper, Polymer, Brass, Polymr |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 4.32mm |
| Dielectric Material | Polymer |
| Frequency | 6GHz |
| Gender | Male |
| Height | 3.61mm |
| Housing Color | Black |
| Impedance | 50R |
| Insulation Material | Polymer |
| Length | 4.32mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MicroMate™ |
| Termination | Solder |
| Weight | 0.003457oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 908-22101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
