
Straight, cable mount RF coaxial connector featuring a 50 Ohm impedance and operating up to 6GHz. This connector utilizes a brass body with gold plating, a PTFE dielectric, and copper contacts with gold plating. Designed for solder termination, it offers 500 mating cycles and a temperature range of -65°C to 155°C.
Amphenol 908-42300-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Teflon |
| Length | 0.615inch |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 908-42300-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
