
Right-angle RF connector for cable mounting, featuring a male plug configuration. Constructed with a brass body and center contact, both plated in gold for enhanced conductivity. Utilizes a PTFE dielectric and offers a 50-ohm impedance, operating efficiently up to 6 GHz. Designed for 500 mating cycles with a temperature range of -65°C to 165°C, this RoHS compliant component terminates via solder.
Amphenol 908-43200 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Length | 0.285inch |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 908-43200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
