
Right angle, male RF coaxial connector designed for cable mounting. Features a brass body with gold plating and a PTFE dielectric. Offers 50 Ohm impedance and operates up to 6 GHz with 500 mating cycles. Termination is via solder, and it supports a temperature range of -65°C to 165°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 908-43300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 908-43300 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | 908 |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 7.01mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 0.026526oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 908-43300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
