
RF MMCX connector for board mounting, featuring a straight, through-hole termination with a solder cup. This single-port connector operates from 0 to 6 GHz with a 50 Ohm impedance. Constructed with a copper body and contact material, both plated in gold, and a PTFE dielectric, it offers 500 mating cycles and a temperature range of -65°C to 165°C.
Checking distributor stock and pricing after the page loads.
Amphenol 908-NM22106 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold, Bronze |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
