This cable mount RF connector features a copper body with bronze plating, a gold-plated center contact, and a gold and bronze-plated contact. The connector has a 50R impedance and operates at frequencies up to 6GHz. It is designed for use in free hanging or cable mount applications and can withstand temperatures between -65°C and 165°C. The connector is RoHS compliant and has a maximum of 500 mating cycles.
Amphenol 908-NM41200 technical specifications.
| Body Material | Copper |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold, Bronze |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.