
RF coaxial connector, straight cable mount, 50 Ohm impedance, operating frequency from 0 to 6 GHz. Features brass and copper body materials with bronze plating, and a PTFE dielectric. Center contact is gold plated copper, with gold and bronze contact plating. Designed for 500 mating cycles, with a maximum operating temperature of 165°C and a minimum of -65°C. RoHS compliant and terminated via solder.
Sign in to ask questions about the Amphenol 908-NM41300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 908-NM41300 technical specifications.
| Body Material | Brass, Copper |
| Body Plating | Bronze |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold, Bronze |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Bronze |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 908-NM41300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.