Amphenol 91-538267-11P technical specifications.
| Mount | Cable |
| Number of Contacts | 29 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol 91-538267-11P to view detailed technical specifications.
No datasheet is available for this part.