Amphenol 91-556520-0PP technical specifications.
| Mount | Cable |
| Number of Contacts | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol 91-556520-0PP to view detailed technical specifications.
No datasheet is available for this part.