
This shielded circular connector features 37 positions and is designed for use in harsh environments. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is made of aluminium with an electroless nickel finish and has a copper alloy contact material. It is rated for environment resistance and is available in bulk packaging.
Amphenol 91-569764-35J technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 37 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91-569764-35J to view detailed technical specifications.
No datasheet is available for this part.