This connector features a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It is made with copper alloy contacts and has a gold finish on the mating side. The shell is made of aluminum with an electroless nickel finish. The connector is shielded and rated for environment-resistant applications. It is available in a bulk packaging option and is not RoHS compliant.
Amphenol 91-569769-35P technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 128 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.