This Amphenol connector features 22 positions, a silver finish, and a copper alloy contact material. It is designed for through-hole, panel, or flange mounting and is rated for operation between -65°C and 200°C. The connector is shielded and has a gold-plated mating contact finish. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is packaged in bulk.
Amphenol 91-569773-35J technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 22 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 91-569773-35J to view detailed technical specifications.
No datasheet is available for this part.