The 91-569775-26P connector is a shielded, 26-position circular connector designed for harsh environment applications. It features a silver finish, gold-plated mating contacts, and a copper alloy contact material. The connector operates over a temperature range of -65°C to 200°C and is rated for environment resistance. It is available in bulk packaging and is not RoHS compliant. The connector is constructed with an electroless nickel shell and an aluminum base, with a solder termination.
Amphenol 91-569775-26P technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 26 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.