
This 13-position shielded circular connector features a silver finish and is constructed with copper alloy contacts. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is rated for environment-resistant applications and is available in a bulk packaging option. It has a tri-start TV shell finish and is made from aluminum, with electroless nickel plating. The termination is solder and it is suitable for through-hole, panel, bulkhead, and front side nut mounting.
Amphenol 91-569782-35J technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Positions | 13 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91-569782-35J to view detailed technical specifications.
No datasheet is available for this part.