Conn MIL-DTL-38999 Circular SKT 100 POS Crimp ST Jam Nut 100 Terminal 1 Port
Amphenol 91-577388-35S technical specifications.
| Gender | Female |
| Mount | Jam Nut |
| Number of Contacts | 100 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 91-577388-35S to view detailed technical specifications.
No datasheet is available for this part.