Conn Circular PIN 11 POS Crimp ST Cable Mount 11 Terminal 1 Port
Amphenol 91-577947-16P technical specifications.
| Mount | Cable |
| Number of Contacts | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | UnconfirmedNo |
No datasheet is available for this part.