
This 20-position, 2-row surface mount header is designed for board-to-board and mezzanine connections. It features a copper alloy contact material with gold plating and a maximum operating temperature range of -55°C to 130°C. The header is RoHS compliant and has a maximum voltage rating of 800V. It is available in a natural color with a 1.27mm pitch and a 0.05inch row spacing. The header is packaged in a rail/Tube format with 38 pieces per package.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.13inch |
| Contact Plating | Gold, GXT |
| Depth | 5.71mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 15.8mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Rib-Cage™, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
