
This 50-position 2-row shrouded surface mount header features a copper alloy contact material with gold plating and a maximum operating temperature of 130°C. It is designed for surface mount applications and is compliant with RoHS regulations. The header has a natural housing color and a length of 34.85mm, with a pitch of 1.27mm and a row spacing of 0.05inch.
Amphenol 91036-125LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.13inch |
| Contact Plating | Gold, GXT |
| Depth | 5.71mm |
| Housing Color | Natural |
| Length | 34.85mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Rib-Cage™, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91036-125LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
