Connector Accessories Ejector Straight Tray
Amphenol 91113-04CA technical specifications.
| Depth | 89.9mm |
| Length | 68.1mm |
| Mount | Snap in |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 91133 |
| RoHS | Compliant |
No datasheet is available for this part.