This Amphenol connector features a copper alloy contact material and a vertical orientation. It is available in a 12-pack tray packaging and has a flammability rating of UL94 V-0. The connector is designed for snap-in mount and has a termination type of SMD/SMT.
Amphenol 91113-12CALF technical specifications.
| Contact Material | Copper Alloy |
| Depth | 89.9mm |
| Flammability Rating | UL94 V-0 |
| Height | 5.8mm |
| Length | 59.85mm |
| Mount | Snap in |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 91133 |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.