
Shielded, straight, female I/O connector with 8 contacts and 8 positions. Features solder termination with copper alloy and bronze contacts plated in gold, palladium nickel, or GXT. Rated for 1A current and 1kV voltage, operating between -40°C and 70°C. Housing is black, UL94 V-0 flammability rated, and lead-free.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, Palladium Nickel, GXT |
| Current Rating | 1A |
| Depth | 16.9mm |
| Direction | User Selectable |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1.5kV |
| Max Voltage Rating (DC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 91139 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
