Conn RJ-45 RCP 8 POS 1.02mm Solder ST Thru-Hole 8 Terminal 1 Port Tray
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | User Selectable |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 91139 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |