Connector Accessories Stand Alone Guide Pin 3.68 mm HD 3 Pair Backplane
Amphenol 914-3000-00A technical specifications.
| Reliability | COMMERCIAL |
| Manufacturer Series | 914 |
| Mounting Style | STRAIGHT |
| Number Of Connectors | ONE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.