The 91482-691 is a 6-position wire housing from Amphenol, designed for use in applications where a reliable and durable connection is required. With a current rating of 3A and operating temperature range of -40°C to 85°C, this housing is suitable for a wide range of environments. The PPO insulation material provides excellent electrical insulation and resistance to heat and chemicals. The housing is available in bulk packaging and is not radiation hardened or RoHS compliant.
Sign in to ask questions about the Amphenol 91482-691 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 91482-691 technical specifications.
| Color | Grey |
| Current Rating | 3A |
| Depth | 32.79mm |
| Gender | Male |
| Housing Color | Grey |
| Insulation Material | PPO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Latch-N-Lok |
| Termination | Solder |
| Wire/Cable Diameter | 4.95mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 91482-691 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.