This 6-contact wire housing is rated for 3A and has a maximum operating temperature of 85°C. It is made of grey PPO and features solder termination. The housing is available in bulk packaging with 500 units per package.
Sign in to ask questions about the Amphenol 91485-491 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 91485-491 technical specifications.
| Color | Grey |
| Current Rating | 3A |
| Depth | 32.18mm |
| Gender | Male |
| Housing Color | Grey |
| Insulation Material | PPO |
| Length | 14.22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Latch-N-Lok |
| Termination | Solder |
| Wire/Cable Diameter | 4.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 91485-491 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.