This 6-contact, 2-row straight connector features a grey housing and is designed to operate within a temperature range of -40°C to 85°C. It is available in bulk packaging. The connector is compliant with RoHS regulations and does not have radiation hardening capabilities.
Sign in to ask questions about the Amphenol 91485-491LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 91485-491LF technical specifications.
| Depth | 32.18mm |
| Housing Color | Grey |
| Length | 14.22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91485-491LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.