This 6-position wire housing is rated for 3A and has a maximum operating temperature of 85°C. It is made of grey PPO insulation material and is available in bulk packaging. The housing is designed for use with wire/cable diameters up to 6.22mm and has a length of 14.22mm. The operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Color | Grey, Silver |
| Current Rating | 3A |
| Depth | 32.18mm |
| Gender | Male |
| Housing Color | Grey |
| Insulation Material | PPO |
| Length | 14.22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Latch-N-Lok |
| Wire/Cable Diameter | 6.22mm |
| RoHS | Not CompliantNo |