The 91485-772 is a 6-position wire housing from Amphenol with a current rating of 3A and an operating temperature range of -40°C to 85°C. It features a PPO insulation material and a grey housing color. The housing is designed for right-angle orientation and is available in bulk packaging with 500 units per package.
Sign in to ask questions about the Amphenol 91485-772 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 91485-772 technical specifications.
| Color | Grey, Silver |
| Current Rating | 3A |
| Depth | 17.91mm |
| Gender | Male |
| Housing Color | Grey |
| Insulation Material | PPO |
| Length | 14.22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Latch-N-Lok |
| Termination | Solder |
| Wire/Cable Diameter | 6.99mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 91485-772 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.