
This 8-position right-angle wire housing has a grey housing color and is packaged in bulk. It operates between -40°C and 85°C. The housing is not radiation hardened. This product is compliant with RoHS regulations.
Sign in to ask questions about the Amphenol 91486-493LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 91486-493LF technical specifications.
| Depth | 17.91mm |
| Housing Color | Grey |
| Length | 16.76mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91486-493LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.