Sign in to ask questions about the Amphenol 91487-321LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 91487-321LF technical specifications.
| Color | Beige |
| Current Rating | 3A |
| Depth | 34.67mm |
| Gender | Male |
| Housing Color | Beige |
| Insulation Material | PPO |
| Length | 21.84mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Latch-N-Lok |
| Wire/Cable Diameter | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91487-321LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
