
This 12-contact wire housing features a right-angle orientation and is designed for use in applications with operating temperatures between -40°C and 85°C. The housing is made of grey material and is packaged in bulk. It is not radiation hardened and is compliant with RoHS regulations.
Amphenol 91487-493LF technical specifications.
| Depth | 18.67mm |
| Housing Color | Grey |
| Length | 21.84mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.