
The Amphenol 91488-521LF is a 16-contact rectangular wire housing with a 2-row configuration. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The housing color is beige and it is packaged in bulk. The connector is not radiation hardened and is compliant with RoHS regulations.
Amphenol 91488-521LF technical specifications.
| Depth | 34.67mm |
| Housing Color | Beige |
| Length | 26.92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91488-521LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.